PDP SEO Portlet

PKMCS0909E4000-R1

Audio Indicator Sounder Piezo 12.5V Solder SMD Emboss T/R

Manufacturer:Murata
Avnet Manufacturer Part #: PKMCS0909E4000-R1
Secondary Manufacturer Part#: PKMCS0909E4000-R1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PKMCS0909E4000-R1 is a piezoelectric sounder. Taking advantage of extensive acoustic and mechanical design technology and high-performance ceramics, Murata has developed an SMD piezoelectric sounder that suits the thin, high-density design of electronic equipment.

  • Small, thin and lightweight, reflowable
  • High sound pressure level and clear sound
  • Size is 9.0 x 9.0 x 1.9mm
  • 4.0KHz frequency, 72dB (typ.) sound pressure level
  • Maximum input voltage is ±12.5Vo-p maximum
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
9000 pF
External
2
85 °C
-40 °C
±12.5V
4 kHz
65dB @ 10cm
External Drive
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.42405
4000+
$0.4184
8000+
$0.4129
16000+
$0.40753
32000+
$0.40231