PKM22EPPH4002-B0
Audio Indicator Sounder Piezo 3Vp-p Pin Through Hole
Click image to enlarge
Manufacturer:Murata
Product Category:
Transducers, Audio, Piezo Buzzers
Avnet Manufacturer Part #: PKM22EPPH4002-B0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 kHz | ||
| 75 dB | ||
| null | ||
| null | ||
| null | ||
| Panel | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| External | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600080 |
| Schedule B: | 8541600080 |