PDP SEO Portlet

PKM22EPPH4001-B0

Transducer, Sounder, 75 dB, 0.012 µF

Manufacturer:Murata
Avnet Manufacturer Part #: PKM22EPPH4001-B0
Secondary Manufacturer Part#: PKM22EPPH4001-B0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PKM22EPPH4001-B0 is a Piezoelectric Sounder with 4kHz sound frequency. Externally driven piezoelectric sounder is used in digital watches, electronic calculators, telephones and other equipment. It is driven by a signal (2048 or 4096Hz) from an LSI and provide melodious sound.

  • Pin type lead shape
  • External drive type
  • Low power consumption
  • No contacts therefore, no noise and highly reliable

Technical Attributes

Find Similar Parts

Description Value
0.012 uF
External
70 °C
-20 °C
± 15V 0-p
4
75dB @ 10cm
External Drive
Panel

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$0.25595
1800+
$0.25253
3600+
$0.24921
7200+
$0.24597
14400+
$0.24282