PDP SEO Portlet

PKM17EPP-2002-B0

Transducer, 79 dB, 2 kHz

Manufacturer:Murata
Avnet Manufacturer Part #: PKM17EPP-2002-B0
Secondary Manufacturer Part#: PKM17EPP-2002-B0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PKM17EPP-2002-B0 is a piezo electric sounder. It is an externally driven piezoelectric sounder is used in digital watches, electronic calculators, telephones and other equipment. This is driven by a signal (ex.: 2048Hz or 4096Hz) from an LSI and provide melodious sound.

  • Low power consumption, no noise and high reliability
  • Not built-in oscillation circuits, f17.0×9.8mm size
  • 2.0KHz frequency, 79dB typical sound pressure level
  • Measure condition of sound pressure level [3.0Vo-p, 2.0KHz, square wave, 10cm]
  • 34nF capacitance, ±30% capacitance tolerance, 120Hz measurement condition of capacitance
  • 25.0Vo-p max. [with polarity] maximum input voltage
  • Lead shape, pin type lead shape, 3.5mm lead length, external drive type
  • Operating temperature range from -20 to 70°C

Technical Attributes

Find Similar Parts

Description Value
34 nF
External
70 °C
-20 °C
25V 0-p
2 kHz
70dB @ 10cm
External Drive
Panel

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.2844
2000+
$0.27987
4000+
$0.27742
8000+
$0.27599
16000+
$0.27456