PDP SEO Portlet

PKM13EPYH4002-B0

Transducer, Piezo, Sounder, Continuous, 70 dB, 5500 pF

Manufacturer:Murata
Avnet Manufacturer Part #: PKM13EPYH4002-B0
Secondary Manufacturer Part#: PKM13EPYH4002-B0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PKM13EPYH4002-B0 is a 12.6mm External-drive Piezoelectric Sounder with pin terminals. The sounder is driven by a signal from an LSI and provide melodious sound. It generates minimum 70dB sound pressure.

  • Low power consumption
  • No noise and highly reliable

Technical Attributes

Find Similar Parts

Description Value
5500 pF
External
-85 °C
-40 °C
±15V 0-p
PKM
4
70dB @ 10cm
Continuous
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1980  Mult:1  
USD $: