PDP SEO Portlet

PKLCS1212E40A1-R1

Audio Indicator Sounder Piezo 12.5V Solder SMD Emboss T/R

Manufacturer:Murata
Avnet Manufacturer Part #: PKLCS1212E40A1-R1
Secondary Manufacturer Part#: PKLCS1212E40A1-R1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PKLCS1212E40A1-R1 is a 25V Piezoelectric Sounder with lead titanium zirconium oxide, SMD shape, external drive, 75dB sound level and 4kHz resonant frequency. It features high sound pressure level and clear sound, reflowable, small and lightweight. This sounder suits the thin, high-density design of electronic equipment.

  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.0195 uF
External
85 °C
-40 °C
±12.5V
4 kHz
75dB @ 10cm
External Drive
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.52439
2000+
$0.51457
4000+
$0.50671
8000+
$0.49886
16000+
$0.491