PDP SEO Portlet

PKB24SPCH3601-B0

Audio Indicator Buzzer Piezo 3 to 15V 16mA PC Pin 3.1 to 4.1kHz Through Hole Bulk

Manufacturer:Murata
Avnet Manufacturer Part #: PKB24SPCH3601-B0
Secondary Manufacturer Part#: PKB24SPCH3601-B0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PKB24SPCH3601-B0 is a unified piezoelectric sounder which has a piezoelectric diaphragm of 3 terminals connected to a self drive circuit, and it easily generates sound with only a DC power supply (DC3.0-20V). Using suitably designed resonant system, this

  • Built-in oscillation circuits, 3.6KHz frequency
  • 90dB minimum sound pressure level
  • 16mA maximum current consumption
  • Operating voltage range from 3VDC to 15VDC
  • Oscillating frequency tolerance is ±0.5KHz
  • Lead s

Technical Attributes

Find Similar Parts

Description Value
Internal
3.1 to 4.1 kHz
70 °C
-20 °C
3VDC to 15VDC
12
3.6 kHz
90dB @ 10cm
Self Drive
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:650  Mult:1  
USD $: