PDP SEO Portlet

PAH-48/8.5-D48NB1-C

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 408 W, 1 Output, Adj, Fixed, 48 V, 8.5 A, Regulated, Half Brick

Manufacturer:Murata
Avnet Manufacturer Part #: PAH-48/8.5-D48NB1-C
Secondary Manufacturer Part#: PAH-48/8.5-D48NB1-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These compact modules measure 2.3" X 2.4"" X 0.5"" (58 X 61 X 12.7mm) and offer the industry-standard half brick footprint.The PAH Series is ideal for power amplifier applications, semiconductor test equipment, wireless networks, and telecom applications. The baseplate provides a means for conduction cooling in demanding thermal environment conditions.The module provides a 53Vdc or 48Vdc output at 8.5 Amps and accepts a wide input voltage range of 36-75Vdc. The PAH topology offers high efficiency (up to 94%), tight line and load regulation, low ripple/noise, and a fast dynamic load response. A single-board, highly optimized thermal design contributes to the superior thermal performance.These half-bricks provide output trim, sense pins, and primary side on/off control. Standard features also include input under-voltage shutdown, output over-voltage protection, output short-circuit/ current limiting protection, and thermal shutdown."

  • Wide Vout trim range (see specifi cations)
  • Industry standard “half brick” package
  • High efficiency: up to 94%
  • Outstanding thermal performance
  • Standard baseplate for conduction cooled applications
  • No output reverse conduction
  • Input to output isolation, 2250Vdc (Basic)
  • Input under-voltage lockout
  • On/off control (positive or negative logic)
  • Output over-voltage protection
  • Thermal shutdown
  • Output short circuit protection (hiccup technique)
  • Certifi ed to UL/60950-1, CSA-C22.2 No. 60950-1, 2nd edition safety approvals

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:144  Mult:36  
USD $:
144+
$102.47143
216+
$96.93243
360+
$94.38158
720+
$91.96154
1440+
$89.6625