PDP SEO Portlet

PAH-48/8.5-D48NB-C

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 408 W, 1 Output, Adj, Fixed, 48 V, 8.5 A, Regulated, Half Brick

Manufacturer:Murata
Avnet Manufacturer Part #: PAH-48/8.5-D48NB-C
Secondary Manufacturer Part#: PAH-48/8.5-D48NB-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These compact modules measure 2.3" X 2.4"" X 0.5"" (58 X 61 X 12.7mm) and offer the industry-standard half brick footprint.The PAH Series is ideal for power amplifier applications, semiconductor test equipment, wireless networks, and telecom applications. The baseplate provides a means for conduction cooling in demanding thermal environment conditions.The module provides a 53Vdc or 48Vdc output at 8.5 Amps and accepts a wide input voltage range of 36-75Vdc. The PAH topology offers high efficiency (up to 94%), tight line and load regulation, low ripple/noise, and a fast dynamic load response. A single-board, highly optimized thermal design contributes to the superior thermal performance.These half-bricks provide output trim, sense pins, and primary side on/off control. Standard features also include input under-voltage shutdown, output over-voltage protection, output short-circuit/ current limiting protection, and thermal shutdown."

  • Wide Vout trim range (see specifi cations)
  • Industry standard “half brick” package
  • High efficiency: up to 94%
  • Outstanding thermal performance
  • Standard baseplate for conduction cooled applications
  • No output reverse conduction
  • Input to output isolation, 2250Vdc (Basic)
  • Input under-voltage lockout
  • On/off control (positive or negative logic)
  • Output over-voltage protection
  • Thermal shutdown
  • Output short circuit protection (hiccup technique)
  • Certifi ed to UL/60950-1, CSA-C22.2 No. 60950-1, 2nd edition safety approvals

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Half Brick
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
8.5 A
8.5 A
408 W
Regulated
48 V
48 V
Industrial & ITE
58.42 mm
58 x 61 x 12.7
12.7 mm
60.96 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  36.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$96.93243
72+
$95.00662
144+
$93.6423
288+
$92.3166
576+
$89.6625