OKY-T/10-W5P-C
Manufacturer:Murata
Product Category:
DC to DC Converters, Non Isolated Point of Load (POL) - Adjustable Output
Avnet Manufacturer Part #: OKY-T/10-W5P-C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 752 mV | ||
| 33 W | ||
| SMD | ||
| Programmable | ||
| 2.4 V | ||
| 5.5 V | ||
| 10 A | ||
| 3.63 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Industrial, ITE |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |