PDP SEO Portlet

OKL2-T/12-W5P-C

Non Isolated Board Mount DC/DC Converter, SMD Open Frame, 39.6 W, 600 mV, 3.63 V, 12 A, 2.4V, 5.5 V, Programmable

Manufacturer:Murata
Avnet Manufacturer Part #: OKL2-T/12-W5P-C
Secondary Manufacturer Part#: OKL2-T/12-W5P-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OKL2-T/12-W5 series are miniature nonisolated point-of-Load(PoL) DC-DC power Converters for embedded applications. The tiny form factor is confi gured on a Land Grid Array (LGA) assembly measuring only 0.8 x 0.45 x0.34 inches (20.32 x 11.43 x 8.55 mm). Applications include powering CPU’s, datacom/telecom systems, distributed bus architectures (DBA), programmable logic and mixed voltage systems.The wide input range is 2.4 to 5.5Volts DC. The maximum output current is 12Amps. Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient Point of Load (PoL) module features programmable output voltage and On/Off control.These converters also include under voltage lock out (UVLO), output short circuit protection, overcurrent and over temperature protections.

  • iLGA inspectable Land Grid Array
  • 2.4-5.5Vdc input voltage range
  • Programmable output voltage from 0.6-3.63Vdc
  • Drives 1000µF ceramic capacitive loads
  • High power conversion efficiency at 94%
  • Outstanding thermal derating performance
  • Over temperature and over current protection
  • On/Off control
  • RoHS-6 hazardous substance compliance
  • Optional Sequence/Tracking operation

Technical Attributes

Find Similar Parts

Description Value
Programmable
SMD Open Frame
5.5 V
2.4 V
-40 to 85 °C
12 A
12 A
39.6 W
0.6 to 3.63 V
3.63 V
600 mV
Industrial & ITE
20.32 mm
20.32 x 11.43 x 8.55(Max)
8.55 mm
11.43 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 406 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: