PDP SEO Portlet

OKI-T/36W-W40P-C

Non Isolated DC/DC Converter, 1 Output, 3 A, 12 V, Fixed, DOSA, Open Frame, Surface Mount

Manufacturer:Murata
Avnet Manufacturer Part #: OKI-T/36W-W40P-C
Secondary Manufacturer Part#: OKI-T/36W-W40P-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OKI-T/36W-W40 are non-isolated Point-ofLoad (PoL) DC/DC power converters for embedded applications. The module is fully compatible with Distributed-power Open Standards Alliance (DOSA) industry-standard specifi cations (www.dosapower .com).The wide input range is 19 to 40 Volts DC. Power output is 36 watts at Vout = 12Vdc. Based on fixedfrequency synchronous buck converter switching topology, the high power conversion efficient Point of Load (POL) module features an On/Off control. These converters also include under voltage lock out (UVLO), output short circuit protection, overcurrent and over temperature protections. These units are designed to meet all standard UL/EN/IEC 60950-1 safety certifi cations and RoHS- 6 hazardous substance compliance.

  • Non-isolated SMT PoL DC/DC power module
  • 19-40Vdc input voltage range
  • Selectable output voltage 5.021-15.5Vdc
  • Up to 3 Amps output
  • Drives 1000 µF ceramic capacitive loads
  • High power conversion efficiency
  • Outstanding thermal derating performance
  • Over temperature and over current protection
  • On/Off control, positive or negative polarity
  • UL/EN/IEC 60950-1 safety
  • Industry-standard (DOSA) surface-mount package
  • RoHS-6 hazardous substance compliance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$13.22857
500+
$12.51351
1000+
$12.18421
2000+
$11.8718
4000+
$11.6691