OKI-T/36W-W40N-C
Non Isolated Board Mount DC/DC Converter, DOSA, SMD, 36 W, 5.021 V, 15.5 V, 3 A, 19 V, 40 V
Click image to enlarge
Manufacturer:Murata
Product Category:
DC to DC Converters, Non Isolated Point of Load (POL) - Adjustable Output
Avnet Manufacturer Part #: OKI-T/36W-W40N-C
- RoHS 10 Compliant
- Tariff Charges
- Non-isolated SMT PoL DC/DC power module
- 19-40Vdc input voltage range
- Selectable output voltage 5.021-15.5Vdc
- Up to 3 Amps output
- Drives 1000 µF ceramic capacitive loads
- High power conversion efficiency
- Outstanding thermal derating performance
- Over temperature and over current protection
- On/Off control, positive or negative polarity
- UL/EN/IEC 60950-1 safety
- Industry-standard (DOSA) surface-mount package
- RoHS-6 hazardous substance compliance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.021 V | ||
| 36 W | ||
| SMD | ||
| Adjustable | ||
| 19 V | ||
| 40 V | ||
| 3 A | ||
| 15.5 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Industrial, ITE |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |