PDP SEO Portlet

OKI-78SR-5/1.5-W36-C

DC/DC Converter, ITE, 1 Output, 7.5 W, 5 V, 1.5 A, OKI-78SR Series, SIP

Manufacturer:Murata
Avnet Manufacturer Part #: OKI-78SR-5/1.5-W36-C
Secondary Manufacturer Part#: OKI-78SR-5/1.5-W36-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OKI-78SR-5/1.5-W36-C is a OKI-78SR series non-isolated switching regulator (SR) DC/DC power converter for embedded applications. This fixed single output converter offers both tight regulation and high efficiency directly at the power usage site and are a direct plug-in replacement for TO-220 package 78xx series linear regulators. Typically, no extra outside components are required. Based on fixed-frequency buck switching topology, the high efficiency means very low heat and little electrical noise.

  • High efficiency with no external components
  • Short circuit protection
  • Outstanding thermal derating performance
  • Overcurrent shutdown
  • Overtemperature shutdown
  • 5V output voltage, 1.5A maximum output current, 7.5W output power
  • 90.5% efficiency
  • 10.4 x 8.64 x 16.5mm dimension
  • 7-36V input voltage range

Technical Attributes

Find Similar Parts

Description Value
SIP
36 V
7 V
1
-40 to 85 °C
1.5 A
1.5 A
7.5 W
5 V
5 V
ITE
10.4 x 7.6 x 16.5 mm
OKI-78SR Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.47143
2+
$4.22973
4+
$4.1454
8+
$4.12425
16+
$3.9673