PDP SEO Portlet

OKI-78SR-3.3/1.5-W36-C

DC/DC Converter, ITE, 1 Output, 4.95 W, 3.3 V, 1.5 A, OKI-78SR Series, SIP

Manufacturer:Murata
Avnet Manufacturer Part #: OKI-78SR-3.3/1.5-W36-C
Secondary Manufacturer Part#: 72R3615
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OKI-78SR-3.3/1.5-W36-C is a 3.3V non-isolated switching regulator DC to DC Converter for embedded applications. The fixed single output converter offers both tight regulation and high efficiency directly at the power usage site. Based on fixed-frequency buck switching topology, the high efficiency means very low heat and little electrical noise, requiring no external components. The ultra wide input range is 7 to 36 Volts DC. Protection features include short circuit current limit protection. The OKI-78SR is designed to meet all standards approvals.

  • Vertical or horizontal SIP-mount, Small Footprint Package
  • No Heat Sink Direct Replacement for 3-terminal 78xx-series Linear Regulators
  • High Efficiency with no External Components
  • Short Circuit Protection
  • Outstanding Thermal Derating Performance
  • UL/EN/IEC 60950-1, 2nd Edition Safety Approvals

Technical Attributes

Find Similar Parts

Description Value
SIP
36 V
7 V
1
-40 to 85 °C
1.5 A
1.5 A
4.95 W
3.3 V
3.3 V
ITE
10.4 x 7.6 x 16.5 mm
OKI-78SR Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 295 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.97
5+
$5.92
10+
$5.89
25+
$5.82
50+
$5.67
100+
$5.37
250+
$4.91