NXRT15XV103FA1B020
Thermistor NTC 10000Ohm 1% 2-Pin Bulk
Manufacturer:Murata
Product Category:
Thermistors, NTC Thermistors, Temperature Sensing / Compensation NTC Thermistors
Avnet Manufacturer Part #: NXRT15XV103FA1B020
- RoHS 10 Compliant
- Tariff Charges
- This highly accurate NTC Thermistor provides extremely precise temperature sensing.
- This product is compatible with 1005 (1.0mm x 0.5mm) size NTC Thermistor.
- The variation per hour of this product is highly stable.
- This product is produced with an automation line that was consistent from lead to packaging so that a product of uniform quality may be obtained at low cost in large quantities.
- Since this product has strong lead intensity with original lead mounting technique, it is bent at the time of use and can withstand processing, etc., readily. Taping package can be supported.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 mm | ||
| 3989 K | ||
| Bead, Radial Leaded | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| ± 1% | ||
| null | ||
| null | ||
| 4 s | ||
| null | ||
| Through Hole | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |