PDP SEO Portlet

NXRT15XH103FA3A016

Thermistor NTC 10000Ohm ±1% 2-Pin Radial Ammo Pack

Manufacturer:Murata
Avnet Manufacturer Part #: NXRT15XH103FA3A016
Secondary Manufacturer Part#: NXRT15XH103FA3A016
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This thermistor is for normal temperature level sensors having self-subsistence due to strong lead strength based on chip NTC.

  • High accuracy and high sensibility temperature sensing is available by the high accuracy NTC Thermistor.
  • This product is compatible with 1005 (1.0mm * 0.5mm) size NTC Thermistor.
  • The variation per hour of this product is stable few.
  • This product is produced with the automation line which was consistent from a lead to packing so that the product of uniform quality may be btained at low cost in large quantities.
  • Since this product has strong lead intensity with original lead mounting technique, it is bent at the time of use and can perform processing etc. freely. Moreover, taping supply can also respond.
  • Resistance (25?): 10kO

Technical Attributes

Find Similar Parts

Description Value
3455K
± 1%
8.5
Through Hole
125 °C
-40 °C
NXRT Series
4
Bead, Radial Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.22364
5000+
$0.2225
10000+
$0.22135
20000+
$0.22021
40000+
$0.21907