PDP SEO Portlet

NXRT15XH103FA1B020

Thermistor NTC 10000Ohm 1% 2-Pin Radial Bulk

Manufacturer:Murata
Avnet Manufacturer Part #: NXRT15XH103FA1B020
Secondary Manufacturer Part#: NXRT15XH103FA1B020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This thermistor is for normal temperature level sensors having self-subsistence due to strong lead strength based on chip NTC.

  • This highly accurate NTC Thermistor provides extremely precise temperature sensing.
  • This product is compatible with 1005 (1.0mm x 0.5mm) size NTC Thermistor.
  • The variation per hour of this product is highly stable.
  • This product is produced with an automation line that was consistent from lead to packaging so that a product of uniform quality may be obtained at low cost in large quantities.
  • Since this product has strong lead intensity with original lead mounting technique, it is bent at the time of use and can withstand processing, etc., readily. Taping package can be supported.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.13763
1000+
$0.13497
2000+
$0.13274
4000+
$0.13075
8000+
$0.12866