PDP SEO Portlet

NXRT15WF104FA1B040

Thermistor NTC 100000Ohm ±1% 2-Pin Bulk

Manufacturer:Murata
Avnet Manufacturer Part #: NXRT15WF104FA1B040
Secondary Manufacturer Part#: NXRT15WF104FA1B040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High accuracy and high sensibility temperature sensing is available by the high accuracy NTC Thermistor.
  • This product is compatible with 1005 (1.0mm * 0.5mm) size NTC Thermistor.
  • The variation per hour of this product is stable few.
  • This product is produced with the automation line which was consistent from a lead to packing so that the product of uniform quality may be btained at low cost in large quantities.
  • Since this product has strong lead intensity with original lead mounting technique, it is bent at the time of use and can perform processing etc. freely. Moreover, taping supply can also respond.
  • Resistance (25?): 100kO

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.14135
1000+
$0.13947
2000+
$0.13763
4000+
$0.13584
8000+
$0.1341