PDP SEO Portlet

NXJ2S1215MC-R13

Manufacturer:Murata
Avnet Manufacturer Part #: NXJ2S1215MC-R13
Secondary Manufacturer Part#: NXJ2S1215MC-R13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount Device
13.2 V
10.8 V
12 V
5.2 kV
1
-40 to 85 °C
0.215 A
133 mA
2 W
Unregulated
15 V
15 V
Industrial & ITE
15.49 mm
15.49 x 11.43 x 4.41 mm
4.41 mm
11.43 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$4.78571
1200+
$4.52703
2400+
$4.4079
4800+
$4.368
9600+
$4.3456