PDP SEO Portlet

NXJ1S1205MC-R7

Isolated Surface Mount DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, Surface Mount Device

Manufacturer:Murata
Avnet Manufacturer Part #: NXJ1S1205MC-R7
Secondary Manufacturer Part#: NXJ1S1205MC-R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NXJ1 series is a new range of low cost, lower profile, fully automated manufacture surface mount DC/DC converters. The NXJ1 series automated manufacturing process with substrate Embedded Transformer, offers increased product reliability and repeatability of performance in a halogen free, iLGA inspectable package. The NXJ1 series, industry standard footprint is compatible with existing designs.The NXJ1 series has a MSL rating 2, and is compatible with a peak reflow solder temperature of 245°C as per J-STD-020 and J-STD-075.

  • Patents pending
  • Lower Profile
  • UL60950 Recognised
  • ANSI/AAMI ES60601-1, 2 MOOP, 1MOPP Recognised
  • 4.2kVDC Isolation “Hi Pot Test”
  • Substrate Embedded Transformer
  • Automated Manufacture
  • Industry Standard Footprint
  • Short Circuit Protection3
  • Halogen Free

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount Device
13.2 V
10.8 V
12 V
4.2 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Unregulated
5 V
5 V
Industrial & ITE
13.72 mm
13.72 x 10.46 x 4.16
4.16 mm
10.46 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  180.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$2.83784
360+
$2.8
720+
$2.76316
1440+
$2.72727
2880+
$2.69231