PDP SEO Portlet

NXJ1S0505MC-R13

Manufacturer:Murata
Avnet Manufacturer Part #: NXJ1S0505MC-R13
Secondary Manufacturer Part#: NXJ1S0505MC-R13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount Device
5.5 V
4.5 V
5 V
4.2 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Unregulated
5 V
5 V
Industrial & ITE
13.72 mm
13.72 x 10.46 x 4.16
4.16 mm
10.46 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$3.0
1600+
$2.83784
3200+
$2.76316
6400+
$2.69231
12800+
$2.625