PDP SEO Portlet

NXJ1S0303MC-R7

Manufacturer:Murata
Avnet Manufacturer Part #: NXJ1S0303MC-R7
Secondary Manufacturer Part#: NXJ1S0303MC-R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount Device
3.63 V
2.97 V
3.3 V
4.2 kV
1
-40 to 85 °C
0.333 A
303 mA
1 W
Unregulated
3.3 V
3.3 V
Industrial & ITE
13.72 mm
13.72 x 10.46 x 4.36
4.36 mm
10.46 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  180.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$2.457
360+
$2.436
720+
$2.40135
1440+
$2.3667
2880+
$2.33205