PDP SEO Portlet

NXFT15XH103FA2B150

Thermistor NTC 10000Ohm ±1% Bulk

Manufacturer:Murata
Avnet Manufacturer Part #: NXFT15XH103FA2B150
Secondary Manufacturer Part#: NXFT15XH103FA2B150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This product is a small flexible lead type NTC Thermistor with a small head and a thin lead wire.

  • This small and highly accurate NTC Thermistor provides extremely precise temperature sensing.
  • The small sensing head and thin lead wire deliver temperature sensing in a narrow space.
  • Flexibility and a wide variety of lengths (25mm to 150mm) enable the design of flexible temperature sensing architectures.
  • This product is compatible with our 0402 (EIA) size chip Thermistor.
  • Excellent long-term stability
  • This is a halogen free product. * * Cl= max.900ppm, Br=max.900ppm and Cl+Br=max.1500ppm
  • NXFT series are recognized by UL/cUL. (UL1434, File No.E137188).

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: