PDP SEO Portlet

NXFT15WF104FA1B025

Thermistor NTC 100KOhm 1% 2-Pin Radial Bulk

Manufacturer:Murata
Avnet Manufacturer Part #: NXFT15WF104FA1B025
Secondary Manufacturer Part#: NXFT15WF104FA1B025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • This small and highly accurate NTC Thermistor provides extremely precise temperature sensing.
  • The small sensing head and thin lead wire deliver temperature sensing in a narrow space.
  • Flexibility and a wide variety of lengths (25mm to 150mm) enable the design of fl exible temperature sensing architectures.
  • This product is compatible with our 0402 (EIA) size chip Thermistor.
  • Excellent long-term stability
  • This is a halogen free product. Cl= max.900ppm, Br=max.900ppm and Cl+Br=max.1500ppm
  • NXFT series are recognized by UL/cUL. (UL1434, File No.E137188).

Technical Attributes

Find Similar Parts

Description Value
4334K
± 1%
25
Free Hanging
125 °C
-40 °C
NXFT Series
4
Bead, Wire Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.3137
2000+
$0.3121
4000+
$0.3105
8000+
$0.3089
16000+
$0.3073