NXF1S0505MC-R7
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA
Click image to enlarge
Manufacturer:Murata
Product Category:
Power Supplies, DC / DC Converters, Isolated Surface Mount DC / DC Converters
Avnet Manufacturer Part #: NXF1S0505MC-R7
Secondary Manufacturer Part#: NXF1S0505MC-R7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Surface Mount Device | ||
| 5.25 V | ||
| 4.75 V | ||
| 5 V | ||
| 3 kV | ||
| 1 | ||
| 200 mA | ||
| 1 W | ||
| Regulated | ||
| 5 V | ||
| Industrial & ITE | ||
| 15.24 mm | ||
| 4.66 mm | ||
| 10.67 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |