PDP SEO Portlet

NXE2S1215MC-R7

Manufacturer:Murata
Avnet Manufacturer Part #: NXE2S1215MC-R7
Secondary Manufacturer Part#: NXE2S1215MC-R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount Device
13.2 V
10.8 V
12 V
3 kV
1
-40 to 85 °C
0.133 A
133 mA
2 W
Unregulated
15 V
15 V
Industrial & ITE
12.7 mm
12.7 x 10.41 x 4.41 mm
4.41 mm
10.41 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$3.28947
360+
$3.22581
720+
$3.17259
1080+
$3.125
1440+
$3.07503