PDP SEO Portlet

NXE2S0505MC-R13

Isolated Surface Mount DC/DC Converter, Medical, DIP, 1:1, 2 W, 1 Output, 5 V

Manufacturer:Murata
Avnet Manufacturer Part #: NXE2S0505MC-R13
Secondary Manufacturer Part#: NXE2S0505MC-R13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NXE2 series is a new range of low cost, lower profile, fully automated manufacture surface mount DC/DC converters. The NXE2 series automated manufacturing process with substrate embedded transformer, offers increased product reliability and repeatability of performance in a halogen free, iLGA inspectable package. The NXE2 series, industry standard footprint is compatible with existing designs.

The NXE2 series has a MSL rating 2, and is compatible with a peak reflow solder temperature of 245°C as per J-STD-020 and J-STD-075.

  • Patents pending
  • Lower Profile
  • UL60950 Recognition pending
  • ANSI/AAMI ES60601-1 Recognition
  • pending
  • 3kVDC Isolation “Hi Pot Test”
  • Substrate Embedded Transformer
  • Automated Manufacture
  • Industry Standard Footprint
  • Short Circuit Protection3
  • Halogen Free

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount Device
5.5 V
4.5 V
5 V
3 kV
1
-40 to 85 °C
0.4 A
400 mA
2 W
Unregulated
5 V
5 V
Industrial & ITE
12.7 mm
12.7 x 10.41 x 4.41 mm
4.41 mm
10.41 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$3.57143
1600+
$3.37838
3200+
$3.28947
6400+
$3.20513
12800+
$3.1525