NXE1S0303MC-R7
Click image to enlarge
Manufacturer:Murata
Product Category:
Power Supplies, DC / DC Converters, Isolated Surface Mount DC / DC Converters
Avnet Manufacturer Part #: NXE1S0303MC-R7
Secondary Manufacturer Part#: NXE1S0303MC-R7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Surface Mount Device | ||
| 3.63 V | ||
| 2.97 V | ||
| 3.3 V | ||
| 3 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.303 A | ||
| 303 mA | ||
| 1 W | ||
| Unregulated | ||
| 3.3 V | ||
| 3.3 V | ||
| Industrial & ITE | ||
| 12.7 mm | ||
| 12.7 x 10.41 x 4.36 mm | ||
| 4.36 mm | ||
| 10.41 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |