PDP SEO Portlet

NXE1S0303MC-R13

Manufacturer:Murata
Avnet Manufacturer Part #: NXE1S0303MC-R13
Secondary Manufacturer Part#: NXE1S0303MC-R13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount Device
3.63 V
2.97 V
3.3 V
3 kV
1
303 mA
1 W
Unregulated
3.3 V
Industrial & ITE
12.7 mm
4.36 mm
10.41 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  1600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$2.43243
1600+
$2.38411
3200+
$2.34987
6400+
$2.3166
12800+
$2.2698