NTV0515MC-R
Manufacturer:Murata
Product Category:
DC to DC Converters, Isolated, Surface Mount
Avnet Manufacturer Part #: NTV0515MC-R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 kV | ||
| -33 mA | ||
| -15 V | ||
| 1 W | ||
| 15 V | ||
| Surface Mount DIP | ||
| 33 mA | ||
| Fixed | ||
| 4.5 V | ||
| 5.5 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Industrial, ITE | ||
| null | ||
| Unregulated | ||
| null | ||
| 2 Outputs |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |