PDP SEO Portlet

NTV0505MC

Manufacturer:Murata
Avnet Manufacturer Part #: NTV0505MC
Secondary Manufacturer Part#: NTV0505MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
5.5 V
4.5 V
5 V
3 kV
2
-40 to 85 °C
0.1|-0.1 A
100 mA
-100 mA
1 W
Unregulated
5, -5 V
5 V
-5 V
Industrial & ITE
15.24 mm
15.24 x 7.7 x 6.35 mm
6.6 mm
7.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$8.75676
50+
$8.64
100+
$8.52632
200+
$8.41558
400+
$8.30769