PDP SEO Portlet

NTH1212MC-R

Manufacturer:Murata
Avnet Manufacturer Part #: NTH1212MC-R
Secondary Manufacturer Part#: NTH1212MC-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
13.2 V
10.8 V
12 V
1 kV
2
-40 to 85 °C
0.083|-0.083 A
83 mA
-83 mA
2 W
Unregulated
12, -12 V
12 V
-12 V
Industrial & ITE
17.78 mm
17.78 x 12.7 x 5.75 mm
6 mm
12.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: