PDP SEO Portlet

NTH0515MC-R

Manufacturer:Murata
Avnet Manufacturer Part #: NTH0515MC-R
Secondary Manufacturer Part#: NTH0515MC-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
5.5 V
4.5 V
5 V
1 kV
2
-40 to 85 °C
0.067|-0.067 A
67 mA
-67 mA
2 W
Unregulated
15, -15 V
15 V
-15 V
Industrial & ITE
17.78 mm
17.78 x 12.7 x 5.75 mm
6 mm
12.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: