PDP SEO Portlet

NTE1215MC-R

Manufacturer:Murata
Avnet Manufacturer Part #: NTE1215MC-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 kV
null
null
1 W
15 V
Surface Mount DIP
66 mA
Fixed
10.8 V
13.2 V
null
null
null
null
Industrial, ITE
null
Unregulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 6.71429
500+
$6.71429
1000+
$6.35135
2000+
$6.18421
4000+
$6.02564
8000+
$5.875
SubTotal:
$3,357.14