PDP SEO Portlet

NTE1212MC

Isolated Surface Mount DC/DC Converter, Miniature, ITE, 1:1, 1 W, 1 Output, 12 V

Manufacturer:Murata
Avnet Manufacturer Part #: NTE1212MC
Secondary Manufacturer Part#: NTE1212MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTE1212MC is an isolated single-output SM DC/DC Converter employs lead-frame technology and transfer moulding techniques to bring all of the benefits of IC style to hybrid circuitry. The co-planarity of the pin positions is based upon IEC 191-6:1990. The device is suitable for all applications where high volume production is envisaged.

  • No heat-sink required
  • Internal SMD construction
  • Toroidal magnetics
  • Multi-layer ceramic capacitors
  • 1.8W/cm³ Power density
  • 1.37cm² Footprint over pins
  • 74% Efficiency
  • 88pF Isolation capacitance
  • 3640μs Start-up time

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
13.2 V
10.8 V
12 V
1 kV
1
-40 to 85 °C
0.083 A
83 mA
1 W
Unregulated
12 V
12 V
Industrial & ITE
12.7 mm
12.7 x 7.7 x 6.35 mm
6.6 mm
7.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.35135
2+
$6.26667
4+
$6.18421
8+
$6.1039
16+
$6.02564