PDP SEO Portlet

NTE0505MEC

Manufacturer:Murata
Avnet Manufacturer Part #: NTE0505MEC
Secondary Manufacturer Part#: NTE0505MEC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
5.5 V
4.5 V
5 V
1 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Unregulated
5 V
5 V
Industrial & ITE
12.7 mm
12.7 x 7.7 x 6.35 mm
6.6 mm
7.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:35  Mult:35  
USD $:
35+
$6.18421
70+
$6.06452
140+
$5.96447
210+
$5.875
280+
$5.78106