PDP SEO Portlet

NTE0505MC

Manufacturer:Murata
Avnet Manufacturer Part #: NTE0505MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 kV
null
null
1 W
5 V
Surface Mount DIP
200 mA
Fixed
4.5 V
5.5 V
null
null
null
null
Industrial, ITE
null
Unregulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:35  Mult:35  
Need More?
USD $:
$ 6.35135
35+
$6.35135
70+
$6.26667
140+
$6.18421
280+
$6.1039
560+
$6.02564
SubTotal:
$222.30