PDP SEO Portlet

NTE0503MC

Isolated Surface Mount DC/DC Converter, 1kV Isolation, ITE, 1:1, 1 W, 1 Output, 3.3 V

Manufacturer:Murata
Avnet Manufacturer Part #: NTE0503MC
Secondary Manufacturer Part#: NTE0503MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTE series of miniature surface mounted DC/DC Converters employ leadframe technology and transfer moulding techniques to bring all of the benefits of IC style packaging to hybrid circuitry. The co-planarity of the pin positions is based upon IEC 191-6:1990. The devices are suitable for all applications where high volume production is envisaged.

  • RoHS compliant
  • Lead frame technology
  • Single isolated output
  • 1kVDC Isolation
  • Efficiency up to 78%
  • Power density 1.8W/cm3
  • Wide temperature performance at full 1 Watt load, –40°C to 85°C
  • UL 94V-0 Package material
  • Footprint over pins 1.37cm2
  • No heatsink required
  • Internal SMD construction
  • Toroidal magnetics
  • MTTF up to 6.8 million hours
  • Custom solutions available
  • Multi-layer ceramic capacitors
  • 5V nominal input voltage
  • 3.3V output voltage

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
5.5 V
4.5 V
5 V
1 kV
1
303 mA
1 W
Unregulated
3.3 V
Industrial & ITE
12.7 mm
6.6 mm
7.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  505.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$6.35135
70+
$6.26667
140+
$6.18421
280+
$6.1039
560+
$6.02564