PDP SEO Portlet

NTE0303MC

Manufacturer:Murata
Avnet Manufacturer Part #: NTE0303MC
Secondary Manufacturer Part#: NTE0303MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
3.63 V
2.97 V
3.3 V
1 kV
1
303 mA
1 W
Unregulated
3.3 V
Industrial & ITE
12.7 mm
6.6 mm
7.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:35  Mult:35  
USD $:
35+
$6.35135
70+
$6.26667
140+
$6.18421
280+
$6.1039
560+
$6.02564