PDP SEO Portlet

NTA0515MC

Isolated Surface Mount DC/DC Converter, Miniature, ITE, 1:1, 1 W, 2 Output, 15 V

Manufacturer:Murata
Avnet Manufacturer Part #: NTA0515MC
Secondary Manufacturer Part#: NTA0515MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTA0515MC is a 2-output 1W board-mount isolated DC to DC Converter employ lead frame technology and transfer moulding technique. Co-planarity of the lead positions is based upon IEC 191-6:1990. The NTA series miniature surface mounted DC/DC converter is suitable for all applications where high volume production is envisaged.

  • Efficiency up to 78%
  • Footprint over pins 1.64cm²
  • Internal SMD construction
  • Toroidal magnetics
  • 1kVDC Isolation
  • MTTF up to 2.1 million hours
  • 1.36W/cm³ Power density
  • No heatsink required
  • Multi-layer ceramic capacitors
  • -40 to +85°C Wide operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
5.5 V
4.5 V
5 V
1 kV
2
-40 to 85 °C
0.033|-0.033 A
33 mA
-33 mA
1 W
Unregulated
15, -15 V
15 V
-15 V
Industrial & ITE
15.24 mm
15.24 x 7.7 x 6.35 mm
6.6 mm
7.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  40
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$6.35135
50+
$6.26667
100+
$6.18421
200+
$6.1039
400+
$6.02564