PDP SEO Portlet

NTA0515MC-R

Isolated Surface Mount DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 15 V, 33 mA, -15 V, -33 mA, Unregulated, Surface Mount DIP

Manufacturer:Murata
Avnet Manufacturer Part #: NTA0515MC-R
Secondary Manufacturer Part#: NTA0515MC-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTA series of miniature surface mounted DC/DC Converters employ leadframe technology and transfer moulding techniques to bring all of the benefits of IC style packaging to hybrid circuitry. Co-planarity of the lead positions is based upon IEC 191-6:1990. The devices are suitable for all applications where high volume production is envisaged.

  • RoHS compliant
  • Efficiency up to 78%
  • Wide temperature performance at full 1 Watt load, –40°C to 85°C
  • UL 94V-0 Package material
  • Footprint over pins 1.64cm2
  • Lead frame technology
  • Internal SMD construction
  • Toroidal magnetics
  • 1kVDC Isolation
  • MTTF up to 2.1 Million hours
  • Power density 1.36W/cm3
  • No heatsink required
  • Custom solutions available
  • Multi-layer ceramic capacitors
  • 5V nominal input voltage
  • ±15V output voltage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$6.71429
1000+
$6.35135
2000+
$6.18421
3000+
$6.02564
4000+
$5.875