NPH10S4803IC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 48 V | ||
| 1.5 kV | ||
| 1 | ||
| -40 to 110 °C | ||
| 2.94 A | ||
| 2.94 A | ||
| 10 W | ||
| Regulated | ||
| 3.4 V | ||
| 3.4 V | ||
| Industrial & ITE | ||
| 32 mm | ||
| 25 x 32 x 10 mm | ||
| 10 mm | ||
| 25 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |