PDP SEO Portlet

NPH10S2415IC

Manufacturer:Murata
Avnet Manufacturer Part #: NPH10S2415IC
Secondary Manufacturer Part#: NPH10S2415IC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
1.5 kV
1
-40 to 110 °C
0.67 A
670 mA
10 W
Regulated
15.1 V
15.1 V
Industrial & ITE
32 mm
25 x 32 x 10 mm
10 mm
25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: