PDP SEO Portlet

NMXD0515SOC

Isolated Through Hole DC/DC Converter, Industrial & ITE, 6 W, 2 Outputs, Fixed, 15 V, 200 mA, -15 V, -200 mA, Regulated, DIP

Manufacturer:Murata
Avnet Manufacturer Part #: NMXD0515SOC
Secondary Manufacturer Part#: NMXD0515SOC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NMXSO series of DC/DC converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The devices are particularly suited for use in distributed power systems where there is low variation in the bus voltage levels.

  • RoHS compliant
  • Single or dual output
  • 1kVDC isolation
  • Pin compatible with NMXU series
  • Power density 0.53W/cm3
  • UL 94V-0 package material
  • Footprint 9.52cm2
  • Industry standard pinout
  • Short circuit protected
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • Output regulation 0.5%
  • PCB mounting
  • 5V nominal input voltage
  • ±15V output voltage

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
5.5 V
4.5 V
5 V
1 kV
2
0 to 70 °C
0.2|-0.2 A
200 mA
-200 mA
6 W
Regulated
15, -15 V
15 V
-15 V
Industrial & ITE
32 mm
40.5 x 23.5 x 10 mm
10 mm
25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: