PDP SEO Portlet

NMV1215DAC

Manufacturer:Murata
Avnet Manufacturer Part #: NMV1215DAC
Secondary Manufacturer Part#: NMV1215DAC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
13.2 V
10.8 V
12 V
3 kV
1
-40 to 85 °C
0.067 A
67 mA
1 W
Unregulated
15 V
15 V
Industrial & ITE
19.5 mm
19.5 x 9.8 x 6.8 mm
6.8 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: