PDP SEO Portlet

NMV1212SAC

Manufacturer:Murata
Avnet Manufacturer Part #: NMV1212SAC
Secondary Manufacturer Part#: NMV1212SAC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
3 kV
1
-40 to 85 °C
0.084 A
84 mA
1 W
Unregulated
12 V
12 V
Industrial & ITE
19.5 mm
19.5 x 6 x 10 mm
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$8.57143
50+
$8.10811
100+
$8.0262
200+
$7.69231
400+
$7.5