PDP SEO Portlet

NMV0509SAC

Manufacturer:Murata
Avnet Manufacturer Part #: NMV0509SAC
Secondary Manufacturer Part#: NMV0509SAC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
3 kV
1
-40 to 85 °C
0.111 A
111 mA
1 W
Unregulated
9 V
9 V
Industrial & ITE
19.5 mm
19.5 x 6 x 10 mm
6.8 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$8.57143
50+
$8.10811
100+
$7.89474
200+
$7.69231
400+
$7.5