PDP SEO Portlet

NMV0505SAC

Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 5 V

Manufacturer:Murata
Avnet Manufacturer Part #: NMV0505SAC
Secondary Manufacturer Part#: NMV0505SAC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NMV0505SAC is a 1-output board-mount isolated DC to DC Converter for on-board distributed power systems. The NMV series 1W DC/DC converter is standard building block ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single pin provided the total load does not exceed 1watt.

  • Efficiency up to 79%
  • 0.85W/cm³ Power density
  • No heatsink required
  • Footprint from 1.17cm²
  • Industry standard pinout
  • 3kVDC Isolation (1 minute)
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • MTTF up to 4.2 million hours

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$5.71429
50+
$5.4054
100+
$5.26316
150+
$5.1282
200+
$5.0