PDP SEO Portlet

NMR118C

Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, SIP

Manufacturer:Murata
Avnet Manufacturer Part #: NMR118C
Secondary Manufacturer Part#: NMR118C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NMR series of industrial temperature range DC/DC converters are the standard building blocks for on-board distributed power systems. They are ideally suited for providing single rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. Surface mount technology and advanced packaging materials produce rugged reliable performance over an extended temperature range from -40ºC to 85ºC.

  • RoHS compliant
  • 1kVDC isolation
  • Efficiency up to 80%
  • Wide temperature performance at full 1 watt load, –4°C to 85°C
  • Power density up to 0.90W/cm3
  • UL 94V-0 package material
  • Footprint from 1.17cm2
  • Industry standard pinout
  • No heatsink required
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • Custom solutions available
  • No electrolytic or tantalum capacitors
  • 24V nominal input voltage
  • 5V output voltage

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
26.4 V
21.6 V
24 V
1 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Unregulated
5 V
5 V
Industrial & ITE
19.5 mm
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$6.42857
50+
$6.08108
100+
$5.92105
200+
$5.76923
400+
$5.625